Part Details for RNCF2512BKY71K5 by SEI Stackpole Electronics Inc
Overview of RNCF2512BKY71K5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512BKY71K5
RNCF2512BKY71K5 CAD Models
RNCF2512BKY71K5 Part Data Attributes
|
RNCF2512BKY71K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512BKY71K5
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2512BKY71K5
This table gives cross-reference parts and alternative options found for RNCF2512BKY71K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512BKY71K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BTSU7152 | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512BKY71K5 vs AR12BTSU7152 |
NTR50B7152STR1KF | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | RNCF2512BKY71K5 vs NTR50B7152STR1KF |
TG12D7152BC | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RNCF2512BKY71K5 vs TG12D7152BC |
AR12APC7U7152 | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512BKY71K5 vs AR12APC7U7152 |
AR251271K5+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RNCF2512BKY71K5 vs AR251271K5+-0.05%TCR5 |
AR12BPC7U7152N | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512BKY71K5 vs AR12BPC7U7152N |
UPTF2512-2W-P-7152AT | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RNCF2512BKY71K5 vs UPTF2512-2W-P-7152AT |
AR251271K5+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RNCF2512BKY71K5 vs AR251271K5+-0.1%TCR5 |
NTR50A7152STRF | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RNCF2512BKY71K5 vs NTR50A7152STRF |
RN73B3ATE7152B | Fixed Resistor, Thin Film, 0.5W, 71500ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCF2512BKY71K5 vs RN73B3ATE7152B |