Part Details for RNCF2512BKT6R34 by SEI Stackpole Electronics Inc
Overview of RNCF2512BKT6R34 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512BKT6R34
RNCF2512BKT6R34 CAD Models
RNCF2512BKT6R34 Part Data Attributes
|
RNCF2512BKT6R34
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512BKT6R34
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.75W, 6.34ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | PRECISION THIN FILM CHIP RESISTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF2512BKT6R34
This table gives cross-reference parts and alternative options found for RNCF2512BKT6R34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512BKT6R34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF2512ATT6R34 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 6.34ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512BKT6R34 vs RNCF2512ATT6R34 |
HPTF2512-WN-6R34AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.75W, 6.34ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512BKT6R34 vs HPTF2512-WN-6R34AT |
AR12BBBQ6R34 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 6.34ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512BKT6R34 vs AR12BBBQ6R34 |
HPTF2512-WN-6R34BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.75W, 6.34ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512BKT6R34 vs HPTF2512-WN-6R34BT |
AR12BBBQ6R34N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 6.34ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | RNCF2512BKT6R34 vs AR12BBBQ6R34N |
AR12ATBQ6R34 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 6.34ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512BKT6R34 vs AR12ATBQ6R34 |
NTRH25A6R34BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 6.34ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | RNCF2512BKT6R34 vs NTRH25A6R34BTRF |
PRC2512TC10Q6.34R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 6.34ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | RNCF2512BKT6R34 vs PRC2512TC10Q6.34R+-0.05% |
RNCF2512BTT6R34 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 6.34ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512BKT6R34 vs RNCF2512BTT6R34 |
PRC2512TTC10Q6.34R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 6.34ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | RNCF2512BKT6R34 vs PRC2512TTC10Q6.34R+-0.1% |