-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.75W, 1330ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF2512BKE1K33-ND
|
DigiKey | RES SMD 1.33K OHM 0.1% 3/4W 2512 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1936 | Buy Now |
DISTI #
RNCF2512BKE1K33
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 2512 Size 1.33K Ohm 0.1% 0.75 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF2512BKE1K33) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF2512BKE1K33
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 1.33 Kohm, 2512, 0.1%, 25 ppm RoHS: Compliant | 0 |
|
$0.2100 / $0.2180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.2280 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2130 / $0.2500 | Buy Now |
|
NAC | RESISTOR PRECISION, 1.33 Kohm, 2512, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4375 / $0.5830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF2512BKE1K33
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512BKE1K33
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.75W, 1330ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | PRECISION THIN FILM CHIP RESISTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF2512BKE1K33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512BKE1K33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2512TTC25Q1.33K+-0.1% | Fixed Resistor, Thin Film, 0.75W, 1330ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | RNCF2512BKE1K33 vs PRC2512TTC25Q1.33K+-0.1% |
HPTF2512-WE-1331BT | Fixed Resistor, Thin Film, 0.75W, 1330ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RNCF2512BKE1K33 vs HPTF2512-WE-1331BT |
SF25U1331BTLQ | Fixed Resistor, Thin Film, 0.75W, 1330ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RNCF2512BKE1K33 vs SF25U1331BTLQ |
AR12ABCQ1331 | Fixed Resistor, Thin Film, 0.75W, 1330ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512BKE1K33 vs AR12ABCQ1331 |
PRC2512TC25Q1.33K+-0.1% | Fixed Resistor, Thin Film, 0.75W, 1330ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | RNCF2512BKE1K33 vs PRC2512TC25Q1.33K+-0.1% |
WF25U1331ATLQ | Fixed Resistor, Thin Film, 0.75W, 1330ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RNCF2512BKE1K33 vs WF25U1331ATLQ |
RNCF2512BTE1K33 | Fixed Resistor, Thin Film, 0.75W, 1330ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCF2512BKE1K33 vs RNCF2512BTE1K33 |
WF25U1331BTL | Fixed Resistor, Thin Film, 0.75W, 1330ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RNCF2512BKE1K33 vs WF25U1331BTL |
AR12ABCQ1331N | Fixed Resistor, Thin Film, 0.75W, 1330ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | RNCF2512BKE1K33 vs AR12ABCQ1331N |
RTX251331BDTE | Fixed Resistor, Thin Film, 0.75W, 1330ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | RNCF2512BKE1K33 vs RTX251331BDTE |