Part Details for RNCF2512ATY1K62 by SEI Stackpole Electronics Inc
Overview of RNCF2512ATY1K62 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512ATY1K62
RNCF2512ATY1K62 CAD Models
RNCF2512ATY1K62 Part Data Attributes
|
RNCF2512ATY1K62
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512ATY1K62
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2512ATY1K62
This table gives cross-reference parts and alternative options found for RNCF2512ATY1K62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512ATY1K62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512AKY1K62 | Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCF2512ATY1K62 vs RNCF2512AKY1K62 |
AR12APC7U1621N | Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512ATY1K62 vs AR12APC7U1621N |
AR12ATSU1621N | Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | RNCF2512ATY1K62 vs AR12ATSU1621N |
NTR50A1621STR1KF | Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | RNCF2512ATY1K62 vs NTR50A1621STR1KF |
TG12D1621BT | Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RNCF2512ATY1K62 vs TG12D1621BT |
AR25121K62+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RNCF2512ATY1K62 vs AR25121K62+-0.1%TCR5 |
RN73B3AB1621A | Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCF2512ATY1K62 vs RN73B3AB1621A |
TG12D1621AT | Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RNCF2512ATY1K62 vs TG12D1621AT |
RN73B3ATE1621A | Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCF2512ATY1K62 vs RN73B3ATE1621A |
NTR50B1621STRF | Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RNCF2512ATY1K62 vs NTR50B1621STRF |