Part Details for RNCF2512ATS48K1 by SEI Stackpole Electronics Inc
Overview of RNCF2512ATS48K1 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512ATS48K1
RNCF2512ATS48K1 CAD Models
RNCF2512ATS48K1 Part Data Attributes
|
RNCF2512ATS48K1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512ATS48K1
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 48100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2512ATS48K1
This table gives cross-reference parts and alternative options found for RNCF2512ATS48K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512ATS48K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR50B4812NTRF | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RNCF2512ATS48K1 vs NTR50B4812NTRF |
AR12ATRC5U4812N | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512ATS48K1 vs AR12ATRC5U4812N |
RNCF2512AKS48K1 | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCF2512ATS48K1 vs RNCF2512AKS48K1 |
RNCS2512BKS48K1 | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCF2512ATS48K1 vs RNCS2512BKS48K1 |
RNCS2512BTS48K1 | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCF2512ATS48K1 vs RNCS2512BTS48K1 |
AR12BTRC5U4812 | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512ATS48K1 vs AR12BTRC5U4812 |
CAR251248.1KOHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | RNCF2512ATS48K1 vs CAR251248.1KOHMS0.1%15PPM |
AR251248K1+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RNCF2512ATS48K1 vs AR251248K1+-0.1%TCR15 |
NTR50B4812NTR1KF | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | NIC Components Corp | RNCF2512ATS48K1 vs NTR50B4812NTR1KF |
RN73D3ATE4812A | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCF2512ATS48K1 vs RN73D3ATE4812A |