Part Details for RNCF2010TKE165K by SEI Stackpole Electronics Inc
Overview of RNCF2010TKE165K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2010TKE165K
RNCF2010TKE165K CAD Models
RNCF2010TKE165K Part Data Attributes
|
RNCF2010TKE165K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2010TKE165K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 165000ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for RNCF2010TKE165K
This table gives cross-reference parts and alternative options found for RNCF2010TKE165K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2010TKE165K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR10TTCO1653N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 165000ohm, 200V, 0.01% +/-Tol, -25,25ppm/Cel, 1909, | RNCF2010TKE165K vs AR10TTCO1653N |
HPTF2010-UE-1653UT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 165000ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010TKE165K vs HPTF2010-UE-1653UT |
AR10TBCO1653N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 165000ohm, 200V, 0.01% +/-Tol, -25,25ppm/Cel, 1909, | RNCF2010TKE165K vs AR10TBCO1653N |
AR10TTCO1653 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 165000ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010TKE165K vs AR10TTCO1653 |
AR10TBCO1653 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 165000ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010TKE165K vs AR10TBCO1653 |
PRC2010TC25O165K+-0.01% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 165000ohm, 200V, 0.01% +/-Tol, -25,25ppm/Cel, 1909, | RNCF2010TKE165K vs PRC2010TC25O165K+-0.01% |