Part Details for RNCF2010DTT287R by SEI Stackpole Electronics Inc
Overview of RNCF2010DTT287R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2010DTT287R
RNCF2010DTT287R CAD Models
RNCF2010DTT287R Part Data Attributes
|
RNCF2010DTT287R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2010DTT287R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 287ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNCF2010DTT287R
This table gives cross-reference parts and alternative options found for RNCF2010DTT287R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2010DTT287R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2010TC10O287R+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 287ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1909, | Precision Resistive Products Inc | RNCF2010DTT287R vs PRC2010TC10O287R+-0.5% |
HPTF2010-UN-2870DT | Fixed Resistor, Thin Film, 0.33W, 287ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | RNCF2010DTT287R vs HPTF2010-UN-2870DT |
RP73C2H287RDTE | Fixed Resistor, Thin Film, 0.33W, 287ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2010 | TE Connectivity | RNCF2010DTT287R vs RP73C2H287RDTE |
RNCF2010DKT287R | Fixed Resistor, Thin Film, 0.33W, 287ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RNCF2010DTT287R vs RNCF2010DKT287R |
AR10DTBO2870 | Fixed Resistor, Thin Film, 0.3333W, 287ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RNCF2010DTT287R vs AR10DTBO2870 |
AR10DBBO2870 | Fixed Resistor, Thin Film, 0.3333W, 287ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RNCF2010DTT287R vs AR10DBBO2870 |
NTRH20D2870BTRF | Fixed Resistor, Thin Film, 0.333W, 287ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1909, | NIC Components Corp | RNCF2010DTT287R vs NTRH20D2870BTRF |
PRC2010TTC10O287R+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 287ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1909, | Precision Resistive Products Inc | RNCF2010DTT287R vs PRC2010TTC10O287R+-0.5% |