Part Details for RNCF2010CTC17K8 by SEI Stackpole Electronics Inc
Overview of RNCF2010CTC17K8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2010CTC17K8
RNCF2010CTC17K8 CAD Models
RNCF2010CTC17K8 Part Data Attributes
|
RNCF2010CTC17K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2010CTC17K8
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 17800ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RNCF2010CTC17K8
This table gives cross-reference parts and alternative options found for RNCF2010CTC17K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2010CTC17K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2010CKC17K8 | Fixed Resistor, Thin Film, 0.33W, 17800ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RNCF2010CTC17K8 vs RNCF2010CKC17K8 |
AR10CBDO1782N | Fixed Resistor, Thin Film, 0.333W, 17800ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | RNCF2010CTC17K8 vs AR10CBDO1782N |
AR10CTDO1782N | Fixed Resistor, Thin Film, 0.333W, 17800ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | RNCF2010CTC17K8 vs AR10CTDO1782N |
AR10CBDO1782 | Fixed Resistor, Thin Film, 0.3333W, 17800ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RNCF2010CTC17K8 vs AR10CBDO1782 |
AR10CTDO1782 | Fixed Resistor, Thin Film, 0.3333W, 17800ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RNCF2010CTC17K8 vs AR10CTDO1782 |
PRC2010TC50O17.8K+-0.25% | Fixed Resistor, Thin Film, 0.3333W, 17800ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1909, | Precision Resistive Products Inc | RNCF2010CTC17K8 vs PRC2010TC50O17.8K+-0.25% |
NTRA25HC1782DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 17800ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RNCF2010CTC17K8 vs NTRA25HC1782DTR1KQYF |
PRC2010TTC5017.8K+/-0.25% | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Precision Resistive Products Inc | RNCF2010CTC17K8 vs PRC2010TTC5017.8K+/-0.25% |
HPTF2010-UC-1782CT | Fixed Resistor, Thin Film, 0.33W, 17800ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | RNCF2010CTC17K8 vs HPTF2010-UC-1782CT |