Part Details for RNCF2010CKS294R by SEI Stackpole Electronics Inc
Overview of RNCF2010CKS294R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2010CKS294R
RNCF2010CKS294R CAD Models
RNCF2010CKS294R Part Data Attributes
|
RNCF2010CKS294R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2010CKS294R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 294ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RNCF2010CKS294R
This table gives cross-reference parts and alternative options found for RNCF2010CKS294R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2010CKS294R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH20C2940NTRF | Fixed Resistor, Thin Film, 0.333W, 294ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1909, | NIC Components Corp | RNCF2010CKS294R vs NTRH20C2940NTRF |
PRC2010TC15O294R+-0.25% | Fixed Resistor, Thin Film, 0.3333W, 294ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1909, | Precision Resistive Products Inc | RNCF2010CKS294R vs PRC2010TC15O294R+-0.25% |
AR10CTNO2940 | Fixed Resistor, Thin Film, 0.3333W, 294ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RNCF2010CKS294R vs AR10CTNO2940 |
AR10CBNO2940N | Fixed Resistor, Thin Film, 0.333W, 294ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1909, | Viking Tech Corp | RNCF2010CKS294R vs AR10CBNO2940N |
PRC2010TTC15O294R+-0.25% | Fixed Resistor, Thin Film, 0.3333W, 294ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1909, | Precision Resistive Products Inc | RNCF2010CKS294R vs PRC2010TTC15O294R+-0.25% |