Part Details for RNCF2010BTY562R by SEI Stackpole Electronics Inc
Overview of RNCF2010BTY562R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2010BTY562R
RNCF2010BTY562R CAD Models
RNCF2010BTY562R Part Data Attributes
|
RNCF2010BTY562R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2010BTY562R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 562ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF2010BTY562R
This table gives cross-reference parts and alternative options found for RNCF2010BTY562R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2010BTY562R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPTF2010-UP-5620AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 562ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010BTY562R vs HPTF2010-UP-5620AT |
RNCF2010ATY562R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 562ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010BTY562R vs RNCF2010ATY562R |
PRC2010TC5562R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 562ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 2010, | RNCF2010BTY562R vs PRC2010TC5562R+/-0.1% |
AR10BBSO5620N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 562ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | RNCF2010BTY562R vs AR10BBSO5620N |
AR10BTSO5620N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 562ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | RNCF2010BTY562R vs AR10BTSO5620N |
RNCF2010AKY562R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 562ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010BTY562R vs RNCF2010AKY562R |
PRC2010TC5O562R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 562ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | RNCF2010BTY562R vs PRC2010TC5O562R+-0.1% |
NTRH20B5620STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 562ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | RNCF2010BTY562R vs NTRH20B5620STRF |
RNCF2010BKY562R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 562ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010BTY562R vs RNCF2010BKY562R |
RP73A2H562RATE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 562ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010 | RNCF2010BTY562R vs RP73A2H562RATE |