RNCF2010BTT95K3
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.33W, 95300ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP

Overview of RNCF2010BTT95K3 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF2010BTT95K3 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF2010BTT95K3 by SEI Stackpole Electronics Inc

RNCF2010BTT95K3
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
4.9 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
95300 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RNCF2010BTT95K3
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.33W, 95300ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RNCF2010BTT95K3

This table gives cross-reference parts and alternative options found for RNCF2010BTT95K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2010BTT95K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC2010TC10O95.3K+-0.05% Fixed Resistor, Thin Film, 0.3333W, 95300ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, Precision Resistive Products Inc RNCF2010BTT95K3 vs PRC2010TC10O95.3K+-0.05%
RP73C2H95K3BTE Fixed Resistor, Thin Film, 0.33W, 95300ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010 TE Connectivity RNCF2010BTT95K3 vs RP73C2H95K3BTE
NTRH20A9532BTRF Fixed Resistor, Thin Film, 0.333W, 95300ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, NIC Components Corp RNCF2010BTT95K3 vs NTRH20A9532BTRF
PRC2010TC10O95.3K+-0.1% Fixed Resistor, Thin Film, 0.3333W, 95300ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, Precision Resistive Products Inc RNCF2010BTT95K3 vs PRC2010TC10O95.3K+-0.1%
HPTF2010-UN-9532BT Fixed Resistor, Thin Film, 0.33W, 95300ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD RNCF2010BTT95K3 vs HPTF2010-UN-9532BT
PRC2010TC1095.3K+/-0.1% Fixed Resistor, Thin Film, 0.5W, 95300ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2010, Precision Resistive Products Inc RNCF2010BTT95K3 vs PRC2010TC1095.3K+/-0.1%
PRC2010TC1095.3K+/-0.05% Fixed Resistor, Thin Film, 0.5W, 95300ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2010, Precision Resistive Products Inc RNCF2010BTT95K3 vs PRC2010TC1095.3K+/-0.05%
AR10BBBO9532N Fixed Resistor, Thin Film, 0.333W, 95300ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, Viking Tech Corp RNCF2010BTT95K3 vs AR10BBBO9532N
PRC2010TTC1095.3K+/-0.1% Fixed Resistor, Thin Film, 0.5W, 95300ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2010, Precision Resistive Products Inc RNCF2010BTT95K3 vs PRC2010TTC1095.3K+/-0.1%
RNCF2010AKT95K3 Fixed Resistor, Thin Film, 0.33W, 95300ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RNCF2010BTT95K3 vs RNCF2010AKT95K3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF2010BTT95K3 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF2010BTT95K3 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF2010BTT95K3 would you like to use for your alert(s)?
  • Please alert me when RNCF2010BTT95K3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF2010BTT95K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF2010BTT95K3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF2010BTT95K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF2010BTT95K3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF2010BTT95K3 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: