Part Details for RNCF2010BTD129K by SEI Stackpole Electronics Inc
Overview of RNCF2010BTD129K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2010BTD129K
RNCF2010BTD129K CAD Models
RNCF2010BTD129K Part Data Attributes
|
RNCF2010BTD129K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2010BTD129K
SEI Stackpole Electronics Inc
Res,SMT,Thin Film,129K Ohms,150WV,.1% +/-Tol,-100,100ppm TC,1909 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 129000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNCF | |
Size Code | 1909 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2010BTD129K
This table gives cross-reference parts and alternative options found for RNCF2010BTD129K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2010BTD129K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2010ATD129K | Fixed Resistor, Thin Film, 0.5W, 129000ohm, 150V, 0.05% +/-Tol, -100,100ppm/Cel, 1909, | SEI Stackpole Electronics Inc | RNCF2010BTD129K vs RNCF2010ATD129K |
RNCF2010AKD129K | Res,SMT,Thin Film,129K Ohms,150WV,.05% +/-Tol,-100,100ppm TC,1909 Case | SEI Stackpole Electronics Inc | RNCF2010BTD129K vs RNCF2010AKD129K |