Datasheets
RNCF2010BTC15R8 by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.33W, 15.8ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP

Part Details for RNCF2010BTC15R8 by SEI Stackpole Electronics Inc

Overview of RNCF2010BTC15R8 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF2010BTC15R8

Part # Distributor Description Stock Price Buy
DISTI # RNCF2010BTC15R8-ND
DigiKey RES SMD 15.8 OHM 0.1% 1/3W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1296
$0.1296 Buy Now
DISTI # RNCF2010BTC15R8
Avnet Americas RNCF Precision Thin Film Chip Resistor 2010 Size 15.8 Ohm 0.1% 0.33 W 50 ppm/?C 2-Pin SMD Plastic T/R - Tape and Reel (Alt: RNCF2010BTC15R8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF2010BTC15R8
Mouser Electronics Thin Film Resistors - SMD RES PREC, 15.8 ohm, 2010, 0.1%, 50 ppm RoHS: Compliant 0
  • 4,000 $0.1290
  • 8,000 $0.1280
$0.1280 / $0.1290 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.1299
$0.1299 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.1430
  • 8,000 $0.1330
  • 16,000 $0.1250
  • 32,000 $0.1220
$0.1220 / $0.1430 Buy Now
NAC RESISTOR PRECISION, 15.8 ohm, 2010, 0.1%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.3330
  • 20,000 $0.2860
  • 100,000 $0.2500
$0.2500 / $0.3330 Buy Now

Part Details for RNCF2010BTC15R8

RNCF2010BTC15R8 Part Data Attributes

RNCF2010BTC15R8 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCF2010BTC15R8 SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.33W, 15.8ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 4.9 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.4 mm
Packing Method TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.33 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 15.8 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for RNCF2010BTC15R8

This table gives cross-reference parts and alternative options found for RNCF2010BTC15R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2010BTC15R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PRC2010TTC5015.8R+/-0.1% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.5W, 15.8ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, RNCF2010BTC15R8 vs PRC2010TTC5015.8R+/-0.1%
AR10ATDO15R8N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.333W, 15.8ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, RNCF2010BTC15R8 vs AR10ATDO15R8N
NTRA25HB15R8DTR1KQYF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.33W, 15.8ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP RNCF2010BTC15R8 vs NTRA25HB15R8DTR1KQYF
PRC2010TC50O15.8R+-0.05% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.3333W, 15.8ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, RNCF2010BTC15R8 vs PRC2010TC50O15.8R+-0.05%
RP73G2H15R8ATE TE Connectivity Check for Price Fixed Resistor, Thin Film, 0.33W, 15.8ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010 RNCF2010BTC15R8 vs RP73G2H15R8ATE
AR10ABDO15R8 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.3333W, 15.8ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP RNCF2010BTC15R8 vs AR10ABDO15R8
RNCF2010AKC15R8 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.33W, 15.8ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP RNCF2010BTC15R8 vs RNCF2010AKC15R8
AR10BTDO15R8N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.333W, 15.8ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, RNCF2010BTC15R8 vs AR10BTDO15R8N
NTRH20A15R8DTRF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.333W, 15.8ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, RNCF2010BTC15R8 vs NTRH20A15R8DTRF
PRC2010TC50O15.8R+-0.1% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.3333W, 15.8ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, RNCF2010BTC15R8 vs PRC2010TC50O15.8R+-0.1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF2010BTC15R8 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF2010BTC15R8 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF2010BTC15R8 would you like to use for your alert(s)?
  • Please alert me when RNCF2010BTC15R8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF2010BTC15R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF2010BTC15R8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF2010BTC15R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF2010BTC15R8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF2010BTC15R8 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: