Part Details for RNCF1210FTE4K32 by SEI Stackpole Electronics Inc
Overview of RNCF1210FTE4K32 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1210FTE4K32
RNCF1210FTE4K32 CAD Models
RNCF1210FTE4K32 Part Data Attributes
|
RNCF1210FTE4K32
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210FTE4K32
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 4320ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1210FTE4K32
This table gives cross-reference parts and alternative options found for RNCF1210FTE4K32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210FTE4K32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10U4321FTL | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RNCF1210FTE4K32 vs WF10U4321FTL |
WF10U4321FVLQ | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210FTE4K32 vs WF10U4321FVLQ |
RP73F2E4K32FTDF | Fixed Resistor, Thin Film, 0.3W, 4320ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210FTE4K32 vs RP73F2E4K32FTDF |
RP73F2E4K32FTDG | Fixed Resistor, Thin Film, 0.3W, 4320ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210FTE4K32 vs RP73F2E4K32FTDG |
WF10U4321FTLQ | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210FTE4K32 vs WF10U4321FTLQ |
SF10U4321FTLQ | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210FTE4K32 vs SF10U4321FTLQ |
RN732ETTE4321F25 | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210FTE4K32 vs RN732ETTE4321F25 |
RN732ETTED4321F25 | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210FTE4K32 vs RN732ETTED4321F25 |
AR13FTCO4321 | Fixed Resistor, Thin Film, 0.3333W, 4320ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RNCF1210FTE4K32 vs AR13FTCO4321 |
RN732ETTD4321F25 | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210FTE4K32 vs RN732ETTD4321F25 |