Part Details for RNCF1210FTC31K6 by SEI Stackpole Electronics Inc
Overview of RNCF1210FTC31K6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1210FTC31K6
RNCF1210FTC31K6 CAD Models
RNCF1210FTC31K6 Part Data Attributes
|
RNCF1210FTC31K6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210FTC31K6
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 31600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1210FTC31K6
This table gives cross-reference parts and alternative options found for RNCF1210FTC31K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210FTC31K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10T3162FALQ | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210FTC31K6 vs SF10T3162FALQ |
RN732ELTDD3162F50 | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RNCF1210FTC31K6 vs RN732ELTDD3162F50 |
TP0750F3162TCE | Fixed Resistor, Thin Film, 0.333W, 31600ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1210FTC31K6 vs TP0750F3162TCE |
SF10T3162FTL | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210FTC31K6 vs SF10T3162FTL |
SF10T3162FTLQ | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210FTC31K6 vs SF10T3162FTLQ |
HPTF1210-UC-3162FT | Fixed Resistor, Thin Film, 0.33W, 31600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RNCF1210FTC31K6 vs HPTF1210-UC-3162FT |
RN732ELTD3162F50 | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RNCF1210FTC31K6 vs RN732ELTD3162F50 |
NTRA20HF3162DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 31600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RNCF1210FTC31K6 vs NTRA20HF3162DTR1KQYF |
RP73G2E31K6FTDG | Fixed Resistor, Thin Film, 0.3W, 31600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210FTC31K6 vs RP73G2E31K6FTDG |
RN732ETTDD3162F50 | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210FTC31K6 vs RN732ETTDD3162F50 |