RNCF1210FKC5K11
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.33W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP

Overview of RNCF1210FKC5K11 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF1210FKC5K11 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF1210FKC5K11 by SEI Stackpole Electronics Inc

RNCF1210FKC5K11
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
5110 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RNCF1210FKC5K11
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.33W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RNCF1210FKC5K11

This table gives cross-reference parts and alternative options found for RNCF1210FKC5K11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210FKC5K11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73G2E5K11FTDF Fixed Resistor, Thin Film, 0.3W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 TE Connectivity RNCF1210FKC5K11 vs RP73G2E5K11FTDF
RN73H2ETTD5111F50 Fixed Resistor, Metal Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RNCF1210FKC5K11 vs RN73H2ETTD5111F50
TP0750F5111TCE Fixed Resistor, Thin Film, 0.333W, 5110ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RNCF1210FKC5K11 vs TP0750F5111TCE
WF10T5111FTLQ Fixed Resistor, Thin Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RNCF1210FKC5K11 vs WF10T5111FTLQ
NTRA20HF5111DTRQYF Fixed Resistor, Thin Film, 0.33W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp RNCF1210FKC5K11 vs NTRA20HF5111DTRQYF
RTX125111FEP2 Fixed Resistor, Thin Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, Ralec RNCF1210FKC5K11 vs RTX125111FEP2
SF10T5111FTLQ Fixed Resistor, Thin Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RNCF1210FKC5K11 vs SF10T5111FTLQ
RN732ETTED5111F50 Fixed Resistor, Thin Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RNCF1210FKC5K11 vs RN732ETTED5111F50
NTRA20HF5111DTR1KQYF Fixed Resistor, Thin Film, 0.33W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp RNCF1210FKC5K11 vs NTRA20HF5111DTR1KQYF
RNCF1210FTC5K11 Fixed Resistor, Thin Film, 0.33W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RNCF1210FKC5K11 vs RNCF1210FTC5K11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF1210FKC5K11 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF1210FKC5K11 by SEI Stackpole Electronics Inc

  • Please alert me when RNCF1210FKC5K11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF1210FKC5K11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF1210FKC5K11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF1210FKC5K11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF1210FKC5K11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF1210FKC5K11 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: