Part Details for RNCF1210DTT6R19 by SEI Stackpole Electronics Inc
Overview of RNCF1210DTT6R19 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1210DTT6R19
RNCF1210DTT6R19 CAD Models
RNCF1210DTT6R19 Part Data Attributes
|
RNCF1210DTT6R19
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210DTT6R19
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 6.19ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.19 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1210DTT6R19
This table gives cross-reference parts and alternative options found for RNCF1210DTT6R19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210DTT6R19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30B1210D6R19-RG70 | Fixed Resistor, Thin Film, 0.333W, 6.19ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RNCF1210DTT6R19 vs RTW30B1210D6R19-RG70 |
RP73C2E6R19DTDF | Fixed Resistor, Thin Film, 0.3W, 6.19ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210DTT6R19 vs RP73C2E6R19DTDF |
AR13DBBO6R19 | Fixed Resistor, Thin Film, 0.3333W, 6.19ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RNCF1210DTT6R19 vs AR13DBBO6R19 |
AR13DTBO6R19N | Fixed Resistor, Thin Film, 0.333W, 6.19ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | RNCF1210DTT6R19 vs AR13DTBO6R19N |
NTRH15D6R19BTRF | Fixed Resistor, Thin Film, 0.333W, 6.19ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1209, | NIC Components Corp | RNCF1210DTT6R19 vs NTRH15D6R19BTRF |
AR13DTBO6R19 | Fixed Resistor, Thin Film, 0.3333W, 6.19ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RNCF1210DTT6R19 vs AR13DTBO6R19 |
PRC1210TC10O6.19R+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 6.19ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | RNCF1210DTT6R19 vs PRC1210TC10O6.19R+-0.5% |
RNCF1210DKT6R19 | Fixed Resistor, Thin Film, 0.33W, 6.19ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RNCF1210DTT6R19 vs RNCF1210DKT6R19 |
HPTF1210-UN-6R19DT | Fixed Resistor, Thin Film, 0.33W, 6.19ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RNCF1210DTT6R19 vs HPTF1210-UN-6R19DT |
RP73C2E6R19DTG | Fixed Resistor, Thin Film, 0.3W, 6.19ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210DTT6R19 vs RP73C2E6R19DTG |