Part Details for RNCF1210DTE20K8 by SEI Stackpole Electronics Inc
Overview of RNCF1210DTE20K8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1210DTE20K8
RNCF1210DTE20K8 CAD Models
RNCF1210DTE20K8 Part Data Attributes
|
RNCF1210DTE20K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210DTE20K8
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 20800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1210DTE20K8
This table gives cross-reference parts and alternative options found for RNCF1210DTE20K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210DTE20K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA20HD2082CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 20800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RNCF1210DTE20K8 vs NTRA20HD2082CTR1KQYF |
SF10U2082DTLQ | Fixed Resistor, Thin Film, 0.25W, 20800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210DTE20K8 vs SF10U2082DTLQ |
SF10U2082DALQ | Fixed Resistor, Thin Film, 0.25W, 20800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210DTE20K8 vs SF10U2082DALQ |
WF10U2082DTL | Fixed Resistor, Thin Film, 0.25W, 20800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RNCF1210DTE20K8 vs WF10U2082DTL |
RN732ELTD2082D25 | Fixed Resistor, Thin Film, 0.25W, 20800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RNCF1210DTE20K8 vs RN732ELTD2082D25 |
RN732ETTE2082D25 | Fixed Resistor, Thin Film, 0.25W, 20800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210DTE20K8 vs RN732ETTE2082D25 |
RN732ETTDD2082D25 | Fixed Resistor, Thin Film, 0.25W, 20800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210DTE20K8 vs RN732ETTDD2082D25 |
RN732ETTED2082D25 | Fixed Resistor, Thin Film, 0.25W, 20800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210DTE20K8 vs RN732ETTED2082D25 |
RN732ELTE2082D25 | Fixed Resistor, Thin Film, 0.25W, 20800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RNCF1210DTE20K8 vs RN732ELTE2082D25 |
RN732ELTDD2082D25 | Fixed Resistor, Thin Film, 0.25W, 20800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RNCF1210DTE20K8 vs RN732ELTDD2082D25 |