RNCF1210DKE221R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP

Overview of RNCF1210DKE221R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF1210DKE221R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCF1210DKE221R-ND
DigiKey RES SMD 221 OHM 0.5% 1/3W 1210 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0885
$0.0885 Buy Now
DISTI # RNCF1210DKE221R
Avnet Americas RNCF Precision Thin Film Chip Resistor 1210 Size 221 Ohm 0.5% 0.33 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1210DKE221R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF1210DKE221R
Mouser Electronics Thin Film Resistors - SMD RES PREC, 221 ohm, 1210, 0.5%, 25 ppm RoHS: Compliant 0
  • 1,000 $0.0850
  • 2,000 $0.0710
$0.0710 / $0.0850 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks 0
  • 1,000 $0.0650
$0.0650 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.0710
  • 2,000 $0.0670
  • 4,000 $0.0630
  • 8,000 $0.0610
$0.0610 / $0.0710 Buy Now
NAC RESISTOR PRECISION, 221 ohm, 1210, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.1670
  • 5,000 $0.1430
  • 25,000 $0.1250
$0.1250 / $0.1670 Buy Now

CAD Models for RNCF1210DKE221R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCF1210DKE221R by SEI Stackpole Electronics Inc

RNCF1210DKE221R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
221 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RNCF1210DKE221R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RNCF1210DKE221R

This table gives cross-reference parts and alternative options found for RNCF1210DKE221R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210DKE221R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73F2E221RDTDF Fixed Resistor, Thin Film, 0.3W, 221ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 TE Connectivity RNCF1210DKE221R vs RP73F2E221RDTDF
RTX122210DDTP Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, Ralec RNCF1210DKE221R vs RTX122210DDTP
RN732ELTD2210D25 Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RNCF1210DKE221R vs RN732ELTD2210D25
RN732ETTDD2210D25 Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RNCF1210DKE221R vs RN732ETTDD2210D25
RNCF1210DTE221R Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RNCF1210DKE221R vs RNCF1210DTE221R
WF10U2210DTLQ Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RNCF1210DKE221R vs WF10U2210DTLQ
NTRH15D2210CTRF Fixed Resistor, Thin Film, 0.333W, 221ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, NIC Components Corp RNCF1210DKE221R vs NTRH15D2210CTRF
RN732ETTE2210D25 Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RNCF1210DKE221R vs RN732ETTE2210D25
RP73F2E221RDTG Fixed Resistor, Thin Film, 0.3W, 221ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 TE Connectivity RNCF1210DKE221R vs RP73F2E221RDTG
PRC1210TC25221R+/-0.5% Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, Precision Resistive Products Inc RNCF1210DKE221R vs PRC1210TC25221R+/-0.5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF1210DKE221R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF1210DKE221R by SEI Stackpole Electronics Inc

  • Please alert me when RNCF1210DKE221R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF1210DKE221R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF1210DKE221R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF1210DKE221R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF1210DKE221R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF1210DKE221R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: