Part Details for RNCF1210DKC464R by SEI Stackpole Electronics Inc
Overview of RNCF1210DKC464R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1210DKC464R
RNCF1210DKC464R CAD Models
RNCF1210DKC464R Part Data Attributes
|
RNCF1210DKC464R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210DKC464R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 464ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1210DKC464R
This table gives cross-reference parts and alternative options found for RNCF1210DKC464R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210DKC464R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF1210DTC464R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 464ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210DKC464R vs RNCF1210DTC464R |
AR13DTDO4640N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 464ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | RNCF1210DKC464R vs AR13DTDO4640N |
TP0750D4640RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 464ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | RNCF1210DKC464R vs TP0750D4640RCE |
PRC1210TTC50O464R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 464ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | RNCF1210DKC464R vs PRC1210TTC50O464R+-0.5% |
RN732ETTED4640D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RNCF1210DKC464R vs RN732ETTED4640D50 |
SF10T4640DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210DKC464R vs SF10T4640DALQ |
RP73G2E464RDTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 464ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RNCF1210DKC464R vs RP73G2E464RDTDF |
PRC1210TTC50464R+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | RNCF1210DKC464R vs PRC1210TTC50464R+/-0.5% |
AR13DBDO4640 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 464ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210DKC464R vs AR13DBDO4640 |
RP73G2E464RDTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 464ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RNCF1210DKC464R vs RP73G2E464RDTG |