Part Details for RNCF1210DKC16R5 by SEI Stackpole Electronics Inc
Overview of RNCF1210DKC16R5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1210DKC16R5
RNCF1210DKC16R5 CAD Models
RNCF1210DKC16R5 Part Data Attributes
|
RNCF1210DKC16R5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210DKC16R5
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 16.5ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1210DKC16R5
This table gives cross-reference parts and alternative options found for RNCF1210DKC16R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210DKC16R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1210TC5016.5R+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 16.5ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RNCF1210DKC16R5 vs PRC1210TC5016.5R+/-0.5% |
HPTF1210-UC-16R5DT | Fixed Resistor, Thin Film, 0.33W, 16.5ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RNCF1210DKC16R5 vs HPTF1210-UC-16R5DT |
RN73H2ETTD16R5D50 | Fixed Resistor, Metal Film, 0.25W, 16.5ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210DKC16R5 vs RN73H2ETTD16R5D50 |
WF10T16R5DTL | Fixed Resistor, Thin Film, 0.25W, 16.5ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RNCF1210DKC16R5 vs WF10T16R5DTL |
RNCF1210DTC16R5 | Fixed Resistor, Thin Film, 0.33W, 16.5ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RNCF1210DKC16R5 vs RNCF1210DTC16R5 |
RN73H2ETTE16R5D50 | Fixed Resistor, Metal Film, 0.25W, 16.5ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210DKC16R5 vs RN73H2ETTE16R5D50 |
RN732ETTDD16R5D50 | Fixed Resistor, Thin Film, 0.25W, 16.5ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210DKC16R5 vs RN732ETTDD16R5D50 |
PRC1210TTC50O16.5R+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 16.5ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | RNCF1210DKC16R5 vs PRC1210TTC50O16.5R+-0.5% |
RN732ETTED16R5D50 | Fixed Resistor, Thin Film, 0.25W, 16.5ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210DKC16R5 vs RN732ETTED16R5D50 |
RN732ELTE16R5D50 | Fixed Resistor, Thin Film, 0.25W, 16.5ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RNCF1210DKC16R5 vs RN732ELTE16R5D50 |