Part Details for RNCF1210CTE422K by SEI Stackpole Electronics Inc
Overview of RNCF1210CTE422K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1210CTE422K
RNCF1210CTE422K CAD Models
RNCF1210CTE422K Part Data Attributes
|
RNCF1210CTE422K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210CTE422K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 422000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1210CTE422K
This table gives cross-reference parts and alternative options found for RNCF1210CTE422K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210CTE422K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX124223CDP4 | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RNCF1210CTE422K vs RTX124223CDP4 |
RN732ELTDD4223C25 | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RNCF1210CTE422K vs RN732ELTDD4223C25 |
SF10U4223CALQ | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210CTE422K vs SF10U4223CALQ |
NTRH15C4223CTRF | Fixed Resistor, Thin Film, 0.333W, 422000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | RNCF1210CTE422K vs NTRH15C4223CTRF |
RTW30D1210C4223-RG70 | Fixed Resistor, Thin Film, 0.333W, 422000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RNCF1210CTE422K vs RTW30D1210C4223-RG70 |
WF10U4223CVLQ | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210CTE422K vs WF10U4223CVLQ |
RN732ETTE4223C25 | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210CTE422K vs RN732ETTE4223C25 |
RN73H2ETTD4223C25 | Fixed Resistor, Metal Film, 0.25W, 422000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210CTE422K vs RN73H2ETTD4223C25 |
RN732ELTE4223C25 | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RNCF1210CTE422K vs RN732ELTE4223C25 |
AR13CTCO4223N | Fixed Resistor, Thin Film, 0.333W, 422000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | RNCF1210CTE422K vs AR13CTCO4223N |