Part Details for RNCF1210CTC2K61 by SEI Stackpole Electronics Inc
Overview of RNCF1210CTC2K61 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1210CTC2K61
RNCF1210CTC2K61 CAD Models
RNCF1210CTC2K61 Part Data Attributes
|
RNCF1210CTC2K61
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210CTC2K61
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 2610ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1210CTC2K61
This table gives cross-reference parts and alternative options found for RNCF1210CTC2K61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210CTC2K61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF10T2611CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210CTC2K61 vs SF10T2611CTL |
RN732ELTD2611C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210CTC2K61 vs RN732ELTD2611C50 |
RN732ETTDD2611C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RNCF1210CTC2K61 vs RN732ETTDD2611C50 |
SF10T2611CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210CTC2K61 vs SF10T2611CALQ |
WF10T2611CVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210CTC2K61 vs WF10T2611CVLQ |
RN732ELTED2611C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210CTC2K61 vs RN732ELTED2611C50 |
RN732ETTE2611C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RNCF1210CTC2K61 vs RN732ETTE2611C50 |
RTW30E1210C2611-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 2610ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210CTC2K61 vs RTW30E1210C2611-RG70 |
AR13CBDO2611 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 2610ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210CTC2K61 vs AR13CBDO2611 |
RN732ELTDD2611C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210CTC2K61 vs RN732ELTDD2611C50 |