-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 124ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1210BKE124R-ND
|
DigiKey | RES SMD 124 OHM 0.1% 1/3W 1210 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1822 | Buy Now |
DISTI #
RNCF1210BKE124R
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1210 Size 124 Ohm 0.1% 0.33 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1210BKE124R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF1210BKE124R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 124 ohm, 1210, 0.1%, 25 ppm RoHS: Compliant | 0 |
|
$0.1530 / $0.1620 | Order Now |
|
Future Electronics | RNCF Precision Thin Film Chip Resistor 1210 Size 124 Ohm 0.1% 0.33 W 25 ppm/C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1790 / $0.1970 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1220 / $0.1430 | Buy Now |
|
NAC | RESISTOR PRECISION, 124 ohm, 1210, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2500 / $0.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1210BKE124R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210BKE124R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 124ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF1210BKE124R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210BKE124R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX121240BDTP | Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RNCF1210BKE124R vs RTX121240BDTP |
RNCF1210BTE124R | Fixed Resistor, Thin Film, 0.33W, 124ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RNCF1210BKE124R vs RNCF1210BTE124R |
RP73F2E124RBTG | Fixed Resistor, Thin Film, 0.3W, 124ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210BKE124R vs RP73F2E124RBTG |
RN732ELTED1240A25 | Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RNCF1210BKE124R vs RN732ELTED1240A25 |
AR13ABCO1240 | Fixed Resistor, Thin Film, 0.3333W, 124ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RNCF1210BKE124R vs AR13ABCO1240 |
RN73H2ETTD1240B25 | Fixed Resistor, Metal Film, 0.25W, 124ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210BKE124R vs RN73H2ETTD1240B25 |
WF10U1240ATL | Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RNCF1210BKE124R vs WF10U1240ATL |
TP0725B1240T5E | Fixed Resistor, Thin Film, 0.333W, 124ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1210BKE124R vs TP0725B1240T5E |
RN732ELTD1240A25 | Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RNCF1210BKE124R vs RN732ELTD1240A25 |
NTRA20HB1240CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 124ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RNCF1210BKE124R vs NTRA20HB1240CTR1KQYF |