Part Details for RNCF1210BKC1K18 by SEI Stackpole Electronics Inc
Overview of RNCF1210BKC1K18 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1210BKC1K18
RNCF1210BKC1K18 CAD Models
RNCF1210BKC1K18 Part Data Attributes
|
RNCF1210BKC1K18
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210BKC1K18
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 1180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1210BKC1K18
This table gives cross-reference parts and alternative options found for RNCF1210BKC1K18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210BKC1K18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTED1181B50 | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RNCF1210BKC1K18 vs RN732ELTED1181B50 |
RN732ETTE1181B50 | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210BKC1K18 vs RN732ETTE1181B50 |
RP73G2E1K18ATG | Fixed Resistor, Thin Film, 0.3W, 1180ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210BKC1K18 vs RP73G2E1K18ATG |
WF10T1181BVLQ | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210BKC1K18 vs WF10T1181BVLQ |
RTW30E1210B1181-RG70 | Fixed Resistor, Thin Film, 0.333W, 1180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RNCF1210BKC1K18 vs RTW30E1210B1181-RG70 |
RP73G2E1K18BTDG | Fixed Resistor, Thin Film, 0.3W, 1180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210BKC1K18 vs RP73G2E1K18BTDG |
SF10T1181ATLQ | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210BKC1K18 vs SF10T1181ATLQ |
RP73G2E1K18BTDF | Fixed Resistor, Thin Film, 0.3W, 1180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210BKC1K18 vs RP73G2E1K18BTDF |
RN732ELTE1181B50 | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RNCF1210BKC1K18 vs RN732ELTE1181B50 |
AR13BTDO1181N | Fixed Resistor, Thin Film, 0.333W, 1180ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RNCF1210BKC1K18 vs AR13BTDO1181N |