Part Details for RNCF1210BKC10K5 by SEI Stackpole Electronics Inc
Overview of RNCF1210BKC10K5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1210BKC10K5
RNCF1210BKC10K5 CAD Models
RNCF1210BKC10K5 Part Data Attributes
|
RNCF1210BKC10K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210BKC10K5
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 10500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1210BKC10K5
This table gives cross-reference parts and alternative options found for RNCF1210BKC10K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210BKC10K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2E10K5BTG | Fixed Resistor, Thin Film, 0.3W, 10500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210BKC10K5 vs RP73G2E10K5BTG |
TP0750B1052R4E | Fixed Resistor, Thin Film, 0.333W, 10500ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1210BKC10K5 vs TP0750B1052R4E |
RP73G2E10K5ATG | Fixed Resistor, Thin Film, 0.3W, 10500ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210BKC10K5 vs RP73G2E10K5ATG |
RP73G2E10K5BTD | Fixed Resistor, Thin Film, 0.33W, 10500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210BKC10K5 vs RP73G2E10K5BTD |
WF10T1052BTLQ | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210BKC10K5 vs WF10T1052BTLQ |
RP73G2E10K5ATDG | Fixed Resistor, Thin Film, 0.3W, 10500ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210BKC10K5 vs RP73G2E10K5ATDG |
RTX121052BEP4 | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RNCF1210BKC10K5 vs RTX121052BEP4 |
SF10T1052BTL | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210BKC10K5 vs SF10T1052BTL |
WF10T1052AVLQ | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210BKC10K5 vs WF10T1052AVLQ |
WF10T1052ATLQ | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RNCF1210BKC10K5 vs WF10T1052ATLQ |