Part Details for RNCF1210ATY34K8 by SEI Stackpole Electronics Inc
Overview of RNCF1210ATY34K8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1210ATY34K8
RNCF1210ATY34K8 CAD Models
RNCF1210ATY34K8 Part Data Attributes
|
RNCF1210ATY34K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210ATY34K8
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 34800ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1210ATY34K8
This table gives cross-reference parts and alternative options found for RNCF1210ATY34K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210ATY34K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13BBSO3482N | Fixed Resistor, Thin Film, 0.333W, 34800ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | RNCF1210ATY34K8 vs AR13BBSO3482N |
PRC1210TTC5O34.8K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 34800ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | Precision Resistive Products Inc | RNCF1210ATY34K8 vs PRC1210TTC5O34.8K+-0.1% |
PRC1210TC5O34.8K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 34800ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, | Precision Resistive Products Inc | RNCF1210ATY34K8 vs PRC1210TC5O34.8K+-0.05% |
RTW30S1210A3482-RG70 | Fixed Resistor, Thin Film, 0.333W, 34800ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RNCF1210ATY34K8 vs RTW30S1210A3482-RG70 |
AR13BTSO3482N | Fixed Resistor, Thin Film, 0.333W, 34800ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | RNCF1210ATY34K8 vs AR13BTSO3482N |
NTRH15B3482STRF | Fixed Resistor, Thin Film, 0.333W, 34800ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | NIC Components Corp | RNCF1210ATY34K8 vs NTRH15B3482STRF |
RP73A2E34K8BTD | Fixed Resistor, Thin Film, 0.33W, 34800ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210ATY34K8 vs RP73A2E34K8BTD |
AR13ABSO3482 | Fixed Resistor, Thin Film, 0.3333W, 34800ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RNCF1210ATY34K8 vs AR13ABSO3482 |
PRC1210TTC534.8K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 34800ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1210, | Precision Resistive Products Inc | RNCF1210ATY34K8 vs PRC1210TTC534.8K+/-0.1% |
AR13ABSO3482N | Fixed Resistor, Thin Film, 0.333W, 34800ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | RNCF1210ATY34K8 vs AR13ABSO3482N |