Part Details for RNCF1210ATC511R by SEI Stackpole Electronics Inc
Overview of RNCF1210ATC511R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1210ATC511R
RNCF1210ATC511R CAD Models
RNCF1210ATC511R Part Data Attributes
|
RNCF1210ATC511R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210ATC511R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 511ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1210ATC511R
This table gives cross-reference parts and alternative options found for RNCF1210ATC511R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210ATC511R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13BTDO5110N | Fixed Resistor, Thin Film, 0.333W, 511ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RNCF1210ATC511R vs AR13BTDO5110N |
RTX125110BETP | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RNCF1210ATC511R vs RTX125110BETP |
RN732ETTE5110B50 | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210ATC511R vs RN732ETTE5110B50 |
RN73H2ETTE5110B50 | Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210ATC511R vs RN73H2ETTE5110B50 |
NTRA20HB5110DTRQYF | Fixed Resistor, Thin Film, 0.33W, 511ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RNCF1210ATC511R vs NTRA20HB5110DTRQYF |
NTRA20HA5110DTRQYF | Fixed Resistor, Thin Film, 0.33W, 511ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RNCF1210ATC511R vs NTRA20HA5110DTRQYF |
RNCF1210BKC511R | Fixed Resistor, Thin Film, 0.33W, 511ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RNCF1210ATC511R vs RNCF1210BKC511R |
RN73H2ETTD5110B50 | Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210ATC511R vs RN73H2ETTD5110B50 |
RP73G2E511RATDF | Fixed Resistor, Thin Film, 0.3W, 511ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210ATC511R vs RP73G2E511RATDF |
RN732ETTDD5110B50 | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1210ATC511R vs RN732ETTDD5110B50 |