There are no models available for this part yet.
Overview of RNCF1206TKY750R by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNCF1206TKY750R by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNCF1206TKY750R
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 768 OHM, 1206, 0.01%, 5 PPM (Alt: RNCF1206TKY750R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.9152 / $1.0010 | Buy Now |
CAD Models for RNCF1206TKY750R by SEI Stackpole Electronics Inc
Part Data Attributes for RNCF1206TKY750R by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ULTRA PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
750 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.01%
|
Working Voltage
|
200 V
|
Alternate Parts for RNCF1206TKY750R
This table gives cross-reference parts and alternative options found for RNCF1206TKY750R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206TKY750R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12T7500STRF | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | RNCF1206TKY750R vs NTRH12T7500STRF |
CAR1206750OHMS0.01%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RNCF1206TKY750R vs CAR1206750OHMS0.01%5PPMHP |
RNCF1206TTY750R | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206TKY750R vs RNCF1206TTY750R |
TF06D7500TC | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RNCF1206TKY750R vs TF06D7500TC |
AR06TTSV7500 | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206TKY750R vs AR06TTSV7500 |
TF06D7500TB | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RNCF1206TKY750R vs TF06D7500TB |
HPTF1206-TP-7500UT | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCF1206TKY750R vs HPTF1206-TP-7500UT |
AR06TBSV7500N | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RNCF1206TKY750R vs AR06TBSV7500N |
AR06TBSV7500 | Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206TKY750R vs AR06TBSV7500 |
CRT1206-PV-7500ELF | Fixed Resistor, Thin Film, 0.25W, 750ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF1206TKY750R vs CRT1206-PV-7500ELF |