Part Details for RNCF1206TKY174R by SEI Stackpole Electronics Inc
Overview of RNCF1206TKY174R by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF1206TKY174R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206TKY174R
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 178 OHM, 1206, 0.01%, 5 PPM - Tape and Reel (Alt: RNCF1206TKY174R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9438 / $1.0010 | Buy Now |
Part Details for RNCF1206TKY174R
RNCF1206TKY174R CAD Models
RNCF1206TKY174R Part Data Attributes
|
RNCF1206TKY174R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206TKY174R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206TKY174R
This table gives cross-reference parts and alternative options found for RNCF1206TKY174R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206TKY174R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-PV-1740ELF | Fixed Resistor, Thin Film, 0.25W, 174ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF1206TKY174R vs CRT1206-PV-1740ELF |
RT1206LRA10174RL | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206TKY174R vs RT1206LRA10174RL |
RT1206LRA13174RL | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206TKY174R vs RT1206LRA13174RL |
AR06TTSV1740N | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RNCF1206TKY174R vs AR06TTSV1740N |
CAR1206174OHMS0.01%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RNCF1206TKY174R vs CAR1206174OHMS0.01%5PPMHP |
RNCF1206TTY174R | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206TKY174R vs RNCF1206TTY174R |
TF06D1740TT | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RNCF1206TKY174R vs TF06D1740TT |
NTRH12T1740STRF | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | RNCF1206TKY174R vs NTRH12T1740STRF |
HPTF1206-TP-1740UT | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCF1206TKY174R vs HPTF1206-TP-1740UT |
RT1206LRA07174RL | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206TKY174R vs RT1206LRA07174RL |