Datasheets
RNCF1206FTC15R0 by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.33W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RNCF1206FTC15R0 by SEI Stackpole Electronics Inc

Overview of RNCF1206FTC15R0 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF1206FTC15R0

Part # Distributor Description Stock Price Buy
DISTI # RNCF1206FTC15R0
Avnet Americas RNCF Precision Thin Film Chip Resistor 1206 Size 15 Ohm 1% 0.33 W 50 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1206FTC15R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF1206FTC15R0
Mouser Electronics Thin Film Resistors - SMD RES PREC, 15 ohm, 1206, 1%, 50 ppm RoHS: Compliant 0
  • 5,000 $0.0180
  • 10,000 $0.0160
  • 50,000 $0.0150
$0.0150 / $0.0180 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0156
$0.0156 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0171
  • 10,000 $0.0160
  • 20,000 $0.0150
  • 40,000 $0.0146
$0.0146 / $0.0171 Buy Now
NAC RESISTOR PRECISION, 15 ohm, 1206, 1%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0400
  • 25,000 $0.0340
  • 125,000 $0.0300
$0.0300 / $0.0400 Buy Now

Part Details for RNCF1206FTC15R0

RNCF1206FTC15R0 Part Data Attributes

RNCF1206FTC15R0 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCF1206FTC15R0 SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.33W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.33 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 15 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RNCF1206FTC15R0

This table gives cross-reference parts and alternative options found for RNCF1206FTC15R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206FTC15R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AR06FBDV0150 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP RNCF1206FTC15R0 vs AR06FBDV0150
CRT1206-FZ-15R0ELF Bourns Inc Check for Price Fixed Resistor, Thin Film, 0.25W, 15ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RNCF1206FTC15R0 vs CRT1206-FZ-15R0ELF
AT1206FRE0715RL YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP RNCF1206FTC15R0 vs AT1206FRE0715RL
239045171509L YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, RNCF1206FTC15R0 vs 239045171509L
NTRH13F15R0DTRF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.333W, 15ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, RNCF1206FTC15R0 vs NTRH13F15R0DTRF
RTX0615R0FEP2 Ralec Check for Price Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, RNCF1206FTC15R0 vs RTX0615R0FEP2
RP73G2B15RFTN TE Connectivity Check for Price Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 RNCF1206FTC15R0 vs RP73G2B15RFTN
RNCF1206FKC15R0 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.33W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP RNCF1206FTC15R0 vs RNCF1206FKC15R0
RP73G2B15RFTDF TE Connectivity Check for Price Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 RNCF1206FTC15R0 vs RP73G2B15RFTDF
RTX0615R0FEP3 Ralec Check for Price Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, RNCF1206FTC15R0 vs RTX0615R0FEP3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF1206FTC15R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF1206FTC15R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF1206FTC15R0 would you like to use for your alert(s)?
  • Please alert me when RNCF1206FTC15R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF1206FTC15R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF1206FTC15R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF1206FTC15R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF1206FTC15R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF1206FTC15R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: