Part Details for RNCF1206FKT51R1 by SEI Stackpole Electronics Inc
Overview of RNCF1206FKT51R1 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206FKT51R1
RNCF1206FKT51R1 CAD Models
RNCF1206FKT51R1 Part Data Attributes
|
RNCF1206FKT51R1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206FKT51R1
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 51.1ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206FKT51R1
This table gives cross-reference parts and alternative options found for RNCF1206FKT51R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206FKT51R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-FW-51R1EAS | Fixed Resistor, Thin Film, 0.25W, 51.1ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RNCF1206FKT51R1 vs CRT1206-FW-51R1EAS |
HPTF1206-TN-51R1FT | Fixed Resistor, Thin Film, 0.25W, 51.1ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCF1206FKT51R1 vs HPTF1206-TN-51R1FT |
RN73H2BTTD51R1F10 | Fixed Resistor, Thin Film, 0.25W, 51.1ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206FKT51R1 vs RN73H2BTTD51R1F10 |
WF12W51R1FTLQ | Fixed Resistor, Thin Film, 0.25W, 51.1ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206FKT51R1 vs WF12W51R1FTLQ |
RT1206FRB1351R1L | Fixed Resistor, Thin Film, 0.25W, 51.1ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206FKT51R1 vs RT1206FRB1351R1L |
NTRH12F51R1BTRF | Fixed Resistor, Thin Film, 0.25W, 51.1ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RNCF1206FKT51R1 vs NTRH12F51R1BTRF |
SF12W51R1FTLQ | Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206FKT51R1 vs SF12W51R1FTLQ |
WF12W51R1FALQ | Fixed Resistor, Thin Film, 0.25W, 51.1ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206FKT51R1 vs WF12W51R1FALQ |
RP73C2B51R1FTDF | Fixed Resistor, Thin Film, 0.25W, 51.1ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206FKT51R1 vs RP73C2B51R1FTDF |
RNCF1206FTT51R1 | Fixed Resistor, Thin Film, 0.25W, 51.1ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206FKT51R1 vs RNCF1206FTT51R1 |