Part Details for RNCF1206FKT280R by SEI Stackpole Electronics Inc
Overview of RNCF1206FKT280R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206FKT280R
RNCF1206FKT280R CAD Models
RNCF1206FKT280R Part Data Attributes
|
RNCF1206FKT280R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206FKT280R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206FKT280R
This table gives cross-reference parts and alternative options found for RNCF1206FKT280R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206FKT280R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206FRB10280RL | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206FKT280R vs RT1206FRB10280RL |
HPTF1206-TN-2800FT | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCF1206FKT280R vs HPTF1206-TN-2800FT |
RN73H2BTTD2800F10 | Fixed Resistor, Metal Film, 0.25W, 280ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206FKT280R vs RN73H2BTTD2800F10 |
RN73H2BTTE2800F10 | Fixed Resistor, Metal Film, 0.25W, 280ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206FKT280R vs RN73H2BTTE2800F10 |
RP73C2B280RFTN | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | RNCF1206FKT280R vs RP73C2B280RFTN |
CRT1206-FW-2800EAS | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RNCF1206FKT280R vs CRT1206-FW-2800EAS |
NTRH12F2800BTRF | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RNCF1206FKT280R vs NTRH12F2800BTRF |
RT1206FRB07280RL | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206FKT280R vs RT1206FRB07280RL |
AR06FTBV2800 | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206FKT280R vs AR06FTBV2800 |
WF12W2800FTLQ | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206FKT280R vs WF12W2800FTLQ |