There are no models available for this part yet.
Overview of RNCF1206FKD133K by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RNCF1206FKD133K by SEI Stackpole Electronics Inc
Part Data Attributes for RNCF1206FKD133K by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
133000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RNCF
|
Size Code
|
1206
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RNCF1206FKD133K
This table gives cross-reference parts and alternative options found for RNCF1206FKD133K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206FKD133K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1206-1333-FT101Q | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206 | RCD Components Inc | RNCF1206FKD133K vs BLU1206-1333-FT101Q |
BLU1206A-1333-FT101Q | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206FKD133K vs BLU1206A-1333-FT101Q |
BLU1206A-1333-FT101W | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206FKD133K vs BLU1206A-1333-FT101W |
BLU1206M-1333-FT101W | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206FKD133K vs BLU1206M-1333-FT101W |
BLU1206A-1333-FB101 | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206FKD133K vs BLU1206A-1333-FB101 |
BLU1206M-1333-FB101Q | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206FKD133K vs BLU1206M-1333-FB101Q |
BLU1206M-1333-FT101 | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206FKD133K vs BLU1206M-1333-FT101 |
BLU1206-1333-FT101W | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RNCF1206FKD133K vs BLU1206-1333-FT101W |
BLU1206A-1333-FB101Q | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206FKD133K vs BLU1206A-1333-FB101Q |
BLU1206M-1333-FT101Q | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206FKD133K vs BLU1206M-1333-FT101Q |