Part Details for RNCF1206DTY475R by SEI Stackpole Electronics Inc
Overview of RNCF1206DTY475R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206DTY475R
RNCF1206DTY475R CAD Models
RNCF1206DTY475R Part Data Attributes
|
RNCF1206DTY475R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206DTY475R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206DTY475R
This table gives cross-reference parts and alternative options found for RNCF1206DTY475R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206DTY475R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A2B475RDTD | Fixed Resistor, Thin Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206DTY475R vs RP73A2B475RDTD |
AR06DTSV4750N | Fixed Resistor, Thin Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RNCF1206DTY475R vs AR06DTSV4750N |
NTRH12D4750STRF | Fixed Resistor, Thin Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | RNCF1206DTY475R vs NTRH12D4750STRF |
RP73A2B475RDTG | Fixed Resistor, Thin Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206DTY475R vs RP73A2B475RDTG |
RP73A2B475RDTDG | Fixed Resistor, Thin Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206DTY475R vs RP73A2B475RDTDG |
WF12Z4750DTLQ | Fixed Resistor, Thin Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206DTY475R vs WF12Z4750DTLQ |
AR06DBSV4750N | Fixed Resistor, Thin Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RNCF1206DTY475R vs AR06DBSV4750N |
CRT1206-DV-4750ELF | Fixed Resistor, Thin Film, 0.25W, 475ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF1206DTY475R vs CRT1206-DV-4750ELF |
AR06DBSV4750 | Fixed Resistor, Thin Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206DTY475R vs AR06DBSV4750 |
HPTF1206-TP-4750DT | Fixed Resistor, Thin Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCF1206DTY475R vs HPTF1206-TP-4750DT |