Datasheets
RNCF1206CTE2K15 by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.33W, 2150ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RNCF1206CTE2K15 by SEI Stackpole Electronics Inc

Overview of RNCF1206CTE2K15 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RNCF1206CTE2K15

RNCF1206CTE2K15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNCF1206CTE2K15 Part Data Attributes

RNCF1206CTE2K15 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCF1206CTE2K15 SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.33W, 2150ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.33 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 2150 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 200 V

Alternate Parts for RNCF1206CTE2K15

This table gives cross-reference parts and alternative options found for RNCF1206CTE2K15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206CTE2K15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TP0625C2151T5E Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RNCF1206CTE2K15 vs TP0625C2151T5E
WF12R2151CTLQ Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RNCF1206CTE2K15 vs WF12R2151CTLQ
CRT1206-CY-2151ELF Fixed Resistor, Thin Film, 0.25W, 2150ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc RNCF1206CTE2K15 vs CRT1206-CY-2151ELF
NTRH12C2151CTRF Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, NIC Components Corp RNCF1206CTE2K15 vs NTRH12C2151CTRF
WF12R2151CALQ Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RNCF1206CTE2K15 vs WF12R2151CALQ
AR06CBCV2151 Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RNCF1206CTE2K15 vs AR06CBCV2151
AR06CTCV2151 Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RNCF1206CTE2K15 vs AR06CTCV2151
TP0625C2151R5E Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RNCF1206CTE2K15 vs TP0625C2151R5E
AR06CBCV2151N Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp RNCF1206CTE2K15 vs AR06CBCV2151N
RNCH1206CKE2K15 Fixed Resistor, Thin Film, 0.33W, 2150ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RNCF1206CTE2K15 vs RNCH1206CKE2K15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF1206CTE2K15 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF1206CTE2K15 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF1206CTE2K15 would you like to use for your alert(s)?
  • Please alert me when RNCF1206CTE2K15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF1206CTE2K15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF1206CTE2K15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF1206CTE2K15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF1206CTE2K15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF1206CTE2K15 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: