Part Details for RNCF1206CTE1M02 by SEI Stackpole Electronics Inc
Overview of RNCF1206CTE1M02 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206CTE1M02
RNCF1206CTE1M02 CAD Models
RNCF1206CTE1M02 Part Data Attributes
|
RNCF1206CTE1M02
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206CTE1M02
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RNCF1206CTE1M02
This table gives cross-reference parts and alternative options found for RNCF1206CTE1M02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206CTE1M02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12C1024CTRF | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCF1206CTE1M02 vs NTR12C1024CTRF |
CAR12061.02MOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RNCF1206CTE1M02 vs CAR12061.02MOHMS0.25%25PPM |
AR06CTC1024 | Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF1206CTE1M02 vs AR06CTC1024 |
AR06CPC3W1024N | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCF1206CTE1M02 vs AR06CPC3W1024N |
AR06CTC1024N | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RNCF1206CTE1M02 vs AR06CTC1024N |
AR06CTRC3W1024 | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCF1206CTE1M02 vs AR06CTRC3W1024 |
TFCR1206-8W-E-1024CT | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCF1206CTE1M02 vs TFCR1206-8W-E-1024CT |
RN73F2BB1024C | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCF1206CTE1M02 vs RN73F2BB1024C |
AR06CBC1024 | Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF1206CTE1M02 vs AR06CBC1024 |
AR12061M02+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RNCF1206CTE1M02 vs AR12061M02+-0.25%TCR25 |