Part Details for RNCF1206CTC3K48 by SEI Stackpole Electronics Inc
Overview of RNCF1206CTC3K48 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206CTC3K48
RNCF1206CTC3K48 CAD Models
RNCF1206CTC3K48 Part Data Attributes
|
RNCF1206CTC3K48
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206CTC3K48
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 3480ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206CTC3K48
This table gives cross-reference parts and alternative options found for RNCF1206CTC3K48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206CTC3K48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT1206CRE073K48L | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RNCF1206CTC3K48 vs AT1206CRE073K48L |
NTRH12C3481DTRF | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCF1206CTC3K48 vs NTRH12C3481DTRF |
AR06CTDV3481 | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206CTC3K48 vs AR06CTDV3481 |
RT1206CRE133K48L | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206CTC3K48 vs RT1206CRE133K48L |
NTRA12HC3481DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCF1206CTC3K48 vs NTRA12HC3481DTR1KQYF |
CAR12063.48KOHMS0.25%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RNCF1206CTC3K48 vs CAR12063.48KOHMS0.25%50PPMHP |
TP0650C3481T4E | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1206CTC3K48 vs TP0650C3481T4E |
AR06CTDV3481N | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RNCF1206CTC3K48 vs AR06CTDV3481N |
NTRH13C3481DTRF | Fixed Resistor, Thin Film, 0.333W, 3480ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RNCF1206CTC3K48 vs NTRH13C3481DTRF |
CRT1206-CZ-3481ELF | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF1206CTC3K48 vs CRT1206-CZ-3481ELF |