Part Details for RNCF1206CTC221K by SEI Stackpole Electronics Inc
Overview of RNCF1206CTC221K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206CTC221K
RNCF1206CTC221K CAD Models
RNCF1206CTC221K Part Data Attributes
|
RNCF1206CTC221K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206CTC221K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 221000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206CTC221K
This table gives cross-reference parts and alternative options found for RNCF1206CTC221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206CTC221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CTDO2213N | Fixed Resistor, Thin Film, 0.333W, 221000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RNCF1206CTC221K vs AR06CTDO2213N |
WF12Q2213CTL | Fixed Resistor, Thin Film, 0.25W, 221000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RNCF1206CTC221K vs WF12Q2213CTL |
239041152214L | Fixed Resistor, Thin Film, 0.25W, 221000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RNCF1206CTC221K vs 239041152214L |
RT1206CRE10221KL | Fixed Resistor, Thin Film, 0.25W, 221000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCF1206CTC221K vs RT1206CRE10221KL |
RT1206CRE13221KL | Fixed Resistor, Thin Film, 0.25W, 221000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206CTC221K vs RT1206CRE13221KL |
AR06CBDV2213N | Fixed Resistor, Thin Film, 0.25W, 221000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RNCF1206CTC221K vs AR06CBDV2213N |
AR06CPC2V2213N | Fixed Resistor, Thin Film, 0.25W, 221000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCF1206CTC221K vs AR06CPC2V2213N |
TP0650C2213RCE | Fixed Resistor, Thin Film, 0.25W, 221000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1206CTC221K vs TP0650C2213RCE |
CAR1206221KOHMS0.25%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 221000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RNCF1206CTC221K vs CAR1206221KOHMS0.25%50PPMHP |
NTRA12HC2213DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 221000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCF1206CTC221K vs NTRA12HC2213DTR1KQYF |