There are no models available for this part yet.
Overview of RNCF1206CTC21K0 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RNCF1206CTC21K0 by SEI Stackpole Electronics Inc
Part Data Attributes for RNCF1206CTC21K0 by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
21000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for RNCF1206CTC21K0
This table gives cross-reference parts and alternative options found for RNCF1206CTC21K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206CTC21K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX062102CEP2 | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RNCF1206CTC21K0 vs RTX062102CEP2 |
NTRH12C2102DTRF | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCF1206CTC21K0 vs NTRH12C2102DTRF |
AR06CPC2V2102N | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCF1206CTC21K0 vs AR06CPC2V2102N |
AR06CBDV2102 | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206CTC21K0 vs AR06CBDV2102 |
AR06CBDV2102N | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RNCF1206CTC21K0 vs AR06CBDV2102N |
ARG06CTD2102 | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206CTC21K0 vs ARG06CTD2102 |
RNCH1206CKC21K0 | Fixed Resistor, Thin Film, 0.33W, 21000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206CTC21K0 vs RNCH1206CKC21K0 |
WF12Q2102CTL | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RNCF1206CTC21K0 vs WF12Q2102CTL |
RNCF1206CKC21K0 | Fixed Resistor, Thin Film, 0.33W, 21000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206CTC21K0 vs RNCF1206CKC21K0 |
AR06CTDV2102N | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RNCF1206CTC21K0 vs AR06CTDV2102N |