Part Details for RNCF1206CTC20K5 by SEI Stackpole Electronics Inc
Overview of RNCF1206CTC20K5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206CTC20K5
RNCF1206CTC20K5 CAD Models
RNCF1206CTC20K5 Part Data Attributes
|
RNCF1206CTC20K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206CTC20K5
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 20500ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206CTC20K5
This table gives cross-reference parts and alternative options found for RNCF1206CTC20K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206CTC20K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRH13C2052DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 20500ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | RNCF1206CTC20K5 vs NTRH13C2052DTRF |
239041152053L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | RNCF1206CTC20K5 vs 239041152053L |
HPTF1206-UC-2052CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 20500ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206CTC20K5 vs HPTF1206-UC-2052CT |
RTX062052CEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | RNCF1206CTC20K5 vs RTX062052CEP2 |
TP0650C2052R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | RNCF1206CTC20K5 vs TP0650C2052R4E |
RT1206CRE1320K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206CTC20K5 vs RT1206CRE1320K5L |
RN73H2BTTD2052C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 20500ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206CTC20K5 vs RN73H2BTTD2052C50 |
AR06CTRC2V2052N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | RNCF1206CTC20K5 vs AR06CTRC2V2052N |
RTW30E1206C2052-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 20500ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206CTC20K5 vs RTW30E1206C2052-RG70 |
RTX062052CETP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | RNCF1206CTC20K5 vs RTX062052CETP |