Part Details for RNCF1206CKD1M64 by SEI Stackpole Electronics Inc
Overview of RNCF1206CKD1M64 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206CKD1M64
RNCF1206CKD1M64 CAD Models
RNCF1206CKD1M64 Part Data Attributes
|
RNCF1206CKD1M64
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206CKD1M64
SEI Stackpole Electronics Inc
Res,SMT,Thin Film,1.64M Ohms,150WV,.25% +/-Tol,-100,100ppm TC,1206 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1640000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNCF | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RNCF1206CKD1M64
This table gives cross-reference parts and alternative options found for RNCF1206CKD1M64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206CKD1M64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1206ER-1644-CT101W | Fixed Resistor, Thin Film, 0.25W, 1640000ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206CKD1M64 vs BLU1206ER-1644-CT101W |
BLU1206A-1644-CT101W | Fixed Resistor, Thin Film, 0.25W, 1640000ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206CKD1M64 vs BLU1206A-1644-CT101W |
BLU1206P-1644-CB101W | Fixed Resistor, Thin Film, 0.25W, 1640000ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206CKD1M64 vs BLU1206P-1644-CB101W |
BLU1206ER-1644-CT101 | Fixed Resistor, Thin Film, 0.25W, 1640000ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206CKD1M64 vs BLU1206ER-1644-CT101 |
BLU1206M-1644-CT101W | Fixed Resistor, Thin Film, 0.25W, 1640000ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206CKD1M64 vs BLU1206M-1644-CT101W |
BLU1206-1644-CB101 | Fixed Resistor, Thin Film, 0.25W, 1640000ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206CKD1M64 vs BLU1206-1644-CB101 |
BLU1206ER-1644-CB101Q | Fixed Resistor, Thin Film, 0.25W, 1640000ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206CKD1M64 vs BLU1206ER-1644-CB101Q |
RNCF1206CTD1M64 | Res,SMT,Thin Film,1.64M Ohms,150WV,.25% +/-Tol,-100,100ppm TC,1206 Case | SEI Stackpole Electronics Inc | RNCF1206CKD1M64 vs RNCF1206CTD1M64 |
BLU1206A-1644-CT101Q | Fixed Resistor, Thin Film, 0.25W, 1640000ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206CKD1M64 vs BLU1206A-1644-CT101Q |
BLU1206M-1644-CB101Q | Fixed Resistor, Thin Film, 0.25W, 1640000ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206CKD1M64 vs BLU1206M-1644-CB101Q |