Part Details for RNCF1206BTT60R4 by SEI Stackpole Electronics Inc
Overview of RNCF1206BTT60R4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF1206BTT60R4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206BTT60R4-ND
|
DigiKey | RES SMD 60.4 OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1944 | Buy Now |
Part Details for RNCF1206BTT60R4
RNCF1206BTT60R4 CAD Models
RNCF1206BTT60R4 Part Data Attributes
|
RNCF1206BTT60R4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206BTT60R4
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206BTT60R4
This table gives cross-reference parts and alternative options found for RNCF1206BTT60R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206BTT60R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-TN-60R4BT | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCF1206BTT60R4 vs HPTF1206-TN-60R4BT |
NTRH12B60R4BTRF | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RNCF1206BTT60R4 vs NTRH12B60R4BTRF |
RNCF1206ATT60R4 | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206BTT60R4 vs RNCF1206ATT60R4 |
TP0610B604JT4E | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1206BTT60R4 vs TP0610B604JT4E |
RP73C2B60R4BTDF | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206BTT60R4 vs RP73C2B60R4BTDF |
TP0610B604JR5E | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1206BTT60R4 vs TP0610B604JR5E |
RN73H2BTTD60R4B10 | Fixed Resistor, Metal Film, 0.25W, 60.4ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206BTT60R4 vs RN73H2BTTD60R4B10 |
TP0610B604JTCE | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1206BTT60R4 vs TP0610B604JTCE |
WF12W60R4AALQ | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BTT60R4 vs WF12W60R4AALQ |
AR06ATBV60R4 | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206BTT60R4 vs AR06ATBV60R4 |