Part Details for RNCF1206BTT3K92 by SEI Stackpole Electronics Inc
Overview of RNCF1206BTT3K92 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206BTT3K92
RNCF1206BTT3K92 CAD Models
RNCF1206BTT3K92 Part Data Attributes
|
RNCF1206BTT3K92
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206BTT3K92
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 3920ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206BTT3K92
This table gives cross-reference parts and alternative options found for RNCF1206BTT3K92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206BTT3K92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12W3921AALQ | Fixed Resistor, Thin Film, 0.25W, 3920ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BTT3K92 vs WF12W3921AALQ |
AR06ATBV3921N | Fixed Resistor, Thin Film, 0.25W, 3920ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RNCF1206BTT3K92 vs AR06ATBV3921N |
HPTF1206-TN-3921AT | Fixed Resistor, Thin Film, 0.25W, 3920ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCF1206BTT3K92 vs HPTF1206-TN-3921AT |
SF12W3921BTLQ | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BTT3K92 vs SF12W3921BTLQ |
239081133922L | Fixed Resistor, Thin Film, 0.25W, 3920ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RNCF1206BTT3K92 vs 239081133922L |
RN73H2BTTE3921B10 | Fixed Resistor, Metal Film, 0.25W, 3920ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1206BTT3K92 vs RN73H2BTTE3921B10 |
WF12W3921BTLQ | Fixed Resistor, Thin Film, 0.25W, 3920ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BTT3K92 vs WF12W3921BTLQ |
RNCF1206ATT3K92 | Fixed Resistor, Thin Film, 0.25W, 3920ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206BTT3K92 vs RNCF1206ATT3K92 |
CRT1206-BW-3921EAS | Fixed Resistor, Thin Film, 0.25W, 3920ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RNCF1206BTT3K92 vs CRT1206-BW-3921EAS |
CAR12063.92KOHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 3920ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RNCF1206BTT3K92 vs CAR12063.92KOHMS0.05%10PPMHP |