Part Details for RNCF1206BTE5K97 by SEI Stackpole Electronics Inc
Overview of RNCF1206BTE5K97 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF1206BTE5K97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206BTE5K97
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 5.97K OHM, 1206, 0.1%, 25 PPM (Alt: RNCF1206BTE5K97) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0640 / $0.0700 | Buy Now |
Part Details for RNCF1206BTE5K97
RNCF1206BTE5K97 CAD Models
RNCF1206BTE5K97 Part Data Attributes
|
RNCF1206BTE5K97
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206BTE5K97
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 5970ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5970 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206BTE5K97
This table gives cross-reference parts and alternative options found for RNCF1206BTE5K97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206BTE5K97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC3V5971N | Fixed Resistor, Thin Film, 0.25W, 5970ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCF1206BTE5K97 vs AR06BPC3V5971N |
RN73H2BTTE5971B25 | Fixed Resistor, Metal Film, 0.25W, 5970ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206BTE5K97 vs RN73H2BTTE5971B25 |
NTRA12HB5971CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 5970ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCF1206BTE5K97 vs NTRA12HB5971CTR1KQYF |
WF12R5971BTL | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 5970ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RNCF1206BTE5K97 vs WF12R5971BTL |
RN73H2BTTD5971B25 | Fixed Resistor, Metal Film, 0.25W, 5970ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206BTE5K97 vs RN73H2BTTD5971B25 |
SF12R5971BTLA | Fixed Resistor, Thin Film, 0.25W, 5970ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BTE5K97 vs SF12R5971BTLA |
SF12R5971BTLQ | Fixed Resistor, Thin Film, 0.25W, 5970ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BTE5K97 vs SF12R5971BTLQ |
WF12R5971BALQ | Fixed Resistor, Thin Film, 0.25W, 5970ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BTE5K97 vs WF12R5971BALQ |
CAR12065.97KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 5970ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RNCF1206BTE5K97 vs CAR12065.97KOHMS0.1%25PPMHP |
AR06BTRC3V5971 | Fixed Resistor, Thin Film, 0.25W, 5970ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCF1206BTE5K97 vs AR06BTRC3V5971 |