-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 1270ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206BTE1K27-ND
|
DigiKey | RES SMD 1.27K OHM 0.1% 1/3W 1206 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0652 | Buy Now |
DISTI #
RNCF1206BTE1K27
|
Avnet Americas | Res Thin Film 1206 1.27K Ohm 0.1% 1/8W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF1206BTE1K27) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0660 / $0.0700 | Buy Now |
DISTI #
708-RNCF1206BTE1K27
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 1.27 Kohm, 1206, 0.1%, 25 ppm RoHS: Compliant | 0 |
|
$0.0620 / $0.0650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.0650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0610 / $0.0710 | Buy Now |
|
NAC | RESISTOR PRECISION, 1.27 Kohm, 1206, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1250 / $0.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1206BTE1K27
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206BTE1K27
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 1270ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF1206BTE1K27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206BTE1K27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT1206BRD131K27L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206BTE1K27 vs RT1206BRD131K27L |
CRT1206-AY-1271EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206BTE1K27 vs CRT1206-AY-1271EAS |
SF12R1271ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206BTE1K27 vs SF12R1271ATL |
RT1206WRD101K27L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RNCF1206BTE1K27 vs RT1206WRD101K27L |
239065131272L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RNCF1206BTE1K27 vs 239065131272L |
RP73F2B1K27ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RNCF1206BTE1K27 vs RP73F2B1K27ATG |
CAR12061.27KOHMS0.05%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RNCF1206BTE1K27 vs CAR12061.27KOHMS0.05%25PPMHP |
RNCH1206BKE1K27 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 1270ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206BTE1K27 vs RNCH1206BKE1K27 |
NTRH12A1271CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RNCF1206BTE1K27 vs NTRH12A1271CTRF |
WF12R1271AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206BTE1K27 vs WF12R1271AALQ |