-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 1540000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206BTC1M54-ND
|
DigiKey | RES SMD 1.54M OHM 0.1% 1/8W 1206 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0587 | Buy Now |
DISTI #
RNCF1206BTC1M54
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1206 Size 1.54M Ohm 0.1% 0.125 W 50 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1206BTC1M54) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF1206BTC1M54
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 1.54 Mohm, 1206, 0.1%, 50 ppm RoHS: Compliant | 0 |
|
$0.0560 / $0.0580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.0585 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0550 / $0.0640 | Buy Now |
|
NAC | RESISTOR PRECISION, 1.54 Mohm, 1206, 0.1%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1125 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1206BTC1M54
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206BTC1M54
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 1540000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1540000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCF1206BTC1M54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206BTC1M54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12B1544CT5-50 | Fixed Resistor, Thin Film, 0.125W, 1540000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RNCF1206BTC1M54 vs RN12B1544CT5-50 |
RMT12R-1M54-B50 | Fixed Resistor, Thin Film, 0.125W, 1540000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | RNCF1206BTC1M54 vs RMT12R-1M54-B50 |
AR06BTD1544 | Fixed Resistor, Thin Film, 0.5W, 1540000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF1206BTC1M54 vs AR06BTD1544 |
PRC1206TC50W1.54M+-0.1% | Fixed Resistor, Thin Film, 0.125W, 1540000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RNCF1206BTC1M54 vs PRC1206TC50W1.54M+-0.1% |
TFCR1206-8W-C-1544BT | Fixed Resistor, Thin Film, 0.125W, 1540000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCF1206BTC1M54 vs TFCR1206-8W-C-1544BT |
AR06BTRC2W1544N | Fixed Resistor, Thin Film, 0.125W, 1540000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCF1206BTC1M54 vs AR06BTRC2W1544N |
RT1206B154450PPM | Fixed Resistor, Thin Film, 0.125W, 1540000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | RNCF1206BTC1M54 vs RT1206B154450PPM |
AR06BPC2W1544N | Fixed Resistor, Thin Film, 0.125W, 1540000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCF1206BTC1M54 vs AR06BPC2W1544N |
RN73G2BTD1544B | Fixed Resistor, Thin Film, 0.125W, 1540000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCF1206BTC1M54 vs RN73G2BTD1544B |
NTR12B1544DTRF | Fixed Resistor, Thin Film, 0.125W, 1540000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RNCF1206BTC1M54 vs NTR12B1544DTRF |