Part Details for RNCF1206BKY909R by SEI Stackpole Electronics Inc
Overview of RNCF1206BKY909R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206BKY909R
RNCF1206BKY909R CAD Models
RNCF1206BKY909R Part Data Attributes
|
RNCF1206BKY909R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206BKY909R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 909ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206BKY909R
This table gives cross-reference parts and alternative options found for RNCF1206BKY909R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206BKY909R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE9090B05 | Fixed Resistor, Metal Film, 0.25W, 909ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206BKY909R vs RN73H2BTTE9090B05 |
CRT1206-AV-9090ELF | Fixed Resistor, Thin Film, 0.25W, 909ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF1206BKY909R vs CRT1206-AV-9090ELF |
RT1206BRA10909RL | Fixed Resistor, Thin Film, 0.25W, 909ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206BKY909R vs RT1206BRA10909RL |
RT1206WRA07909RL | Fixed Resistor, Thin Film, 0.25W, 909ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206BKY909R vs RT1206WRA07909RL |
AR06BTSV9090 | Fixed Resistor, Thin Film, 0.25W, 909ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206BKY909R vs AR06BTSV9090 |
AR06BBSV9090N | Fixed Resistor, Thin Film, 0.25W, 909ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RNCF1206BKY909R vs AR06BBSV9090N |
RT1206BRA07909RL | Fixed Resistor, Thin Film, 0.25W, 909ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206BKY909R vs RT1206BRA07909RL |
CAR1206909OHMS0.1%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 909ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RNCF1206BKY909R vs CAR1206909OHMS0.1%5PPMHP |
NTRH12A9090STRF | Fixed Resistor, Thin Film, 0.25W, 909ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | RNCF1206BKY909R vs NTRH12A9090STRF |
AR06BBSV9090 | Fixed Resistor, Thin Film, 0.25W, 909ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206BKY909R vs AR06BBSV9090 |