Part Details for RNCF1206BKT634K by SEI Stackpole Electronics Inc
Overview of RNCF1206BKT634K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206BKT634K
RNCF1206BKT634K CAD Models
RNCF1206BKT634K Part Data Attributes
|
RNCF1206BKT634K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206BKT634K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 634000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206BKT634K
This table gives cross-reference parts and alternative options found for RNCF1206BKT634K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206BKT634K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12A6343BTRF | Fixed Resistor, Thin Film, 0.25W, 634000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RNCF1206BKT634K vs NTRH12A6343BTRF |
AR06ABBV6343N | Fixed Resistor, Thin Film, 0.25W, 634000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RNCF1206BKT634K vs AR06ABBV6343N |
AR06BTBV6343N | Fixed Resistor, Thin Film, 0.25W, 634000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RNCF1206BKT634K vs AR06BTBV6343N |
RP73C2B634KATD | Fixed Resistor, Thin Film, 0.25W, 634000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206BKT634K vs RP73C2B634KATD |
RP73C2B634KBTG | Fixed Resistor, Thin Film, 0.25W, 634000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206BKT634K vs RP73C2B634KBTG |
CRT1206-AW-6343ELF | Fixed Resistor, Thin Film, 0.25W, 634000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RNCF1206BKT634K vs CRT1206-AW-6343ELF |
HPTF1206-TN-6343AT | Fixed Resistor, Thin Film, 0.25W, 634000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCF1206BKT634K vs HPTF1206-TN-6343AT |
RT1206BRB13634KL | Fixed Resistor, Thin Film, 0.25W, 634000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206BKT634K vs RT1206BRB13634KL |
RT1206BRB10634KL | Fixed Resistor, Thin Film, 0.25W, 634000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206BKT634K vs RT1206BRB10634KL |
CRT1206-BW-6343ELF | Fixed Resistor, Thin Film, 0.25W, 634000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF1206BKT634K vs CRT1206-BW-6343ELF |