Part Details for RNCF1206BKE320R by SEI Stackpole Electronics Inc
Overview of RNCF1206BKE320R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206BKE320R
RNCF1206BKE320R CAD Models
RNCF1206BKE320R Part Data Attributes
|
RNCF1206BKE320R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206BKE320R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 320ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206BKE320R
This table gives cross-reference parts and alternative options found for RNCF1206BKE320R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206BKE320R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R3200BTLQ | Fixed Resistor, Thin Film, 0.25W, 320ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BKE320R vs WF12R3200BTLQ |
SF12R3200ATL | Fixed Resistor, Thin Film, 0.25W, 320ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BKE320R vs SF12R3200ATL |
AR06BTRC3V3200 | Fixed Resistor, Thin Film, 0.25W, 320ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCF1206BKE320R vs AR06BTRC3V3200 |
SF12R3200ATLA | Fixed Resistor, Thin Film, 0.25W, 320ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BKE320R vs SF12R3200ATLA |
CAR1206320OHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 320ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RNCF1206BKE320R vs CAR1206320OHMS0.05%25PPMHP |
RN73H2BTTD3200B25 | Fixed Resistor, Metal Film, 0.25W, 320ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206BKE320R vs RN73H2BTTD3200B25 |
RNCH1206BTE320R | Fixed Resistor, Thin Film, 0.33W, 320ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206BKE320R vs RNCH1206BTE320R |
RT1206BRD07320RL | Fixed Resistor, Thin Film, 0.25W, 320ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RNCF1206BKE320R vs RT1206BRD07320RL |
NTRA12HB3200CTRQYF | Fixed Resistor, Thin Film, 0.25W, 320ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCF1206BKE320R vs NTRA12HB3200CTRQYF |
RNCF1206BTE320R | Fixed Resistor, Thin Film, 0.33W, 320ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206BKE320R vs RNCF1206BTE320R |